UPM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPM Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM0J471MPD1TD

DigiKey Part Number
493-5194-1-ND - Cut Tape (CT)
493-5194-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM0J471MPD1TD
Description
CAP ALUM 470UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM0J471MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Impedance
140 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,496
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.17800$31.78
50$2.36640$118.32
100$2.10940$210.94
500$1.66716$833.58
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.45474$1,454.74
2,000$1.34414$2,688.28
3,000$1.28828$3,864.84
5,000$1.22602$6,130.10
7,000$1.18942$8,325.94
10,000$1.15405$11,540.50
25,000$1.07730$26,932.50
50,000$1.03057$51,528.50
Manufacturers Standard Package