



UPJ1A471MPD1TD | |
|---|---|
DigiKey Part Number | 493-11719-1-ND - Cut Tape (CT) 493-11719-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A471MPD1TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 190 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E471MPD1TD | Nichicon | 3,139 | 493-12379-1-ND | $6.66000 | Upgrade |
| UPJ1A471MPD | Nichicon | 1,506 | 493-15609-ND | $5.92000 | Parametric Equivalent |
| UPJ1A471MPD1TA | Nichicon | 2,638 | 493-17407-1-ND | $4.60000 | Parametric Equivalent |
| UPW1C471MPD6TA | Nichicon | 1,892 | 493-UPW1C471MPD6TACT-ND | $5.18000 | Parametric Equivalent |
| UPW1C471MPD6TD | Nichicon | 9,959 | 493-11718-1-ND | $4.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.87800 | $28.78 |
| 50 | $2.13600 | $106.80 |
| 100 | $1.90000 | $190.00 |
| 500 | $1.49302 | $746.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.36444 | $1,364.44 |
| 2,000 | $1.25744 | $2,514.88 |
| 3,000 | $1.20344 | $3,610.32 |
| 5,000 | $1.14320 | $5,716.00 |
| 7,000 | $1.10780 | $7,754.60 |
| 10,000 | $1.07360 | $10,736.00 |

