UPM0J471MPD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1,506
Unit Price: $5.92000
Datasheet

Similar


Nichicon
In Stock: 490
Unit Price: $6.66000
Datasheet

Similar


Nichicon
In Stock: 297
Unit Price: $3.62000
Datasheet

Similar


Nichicon
In Stock: 5,905
Unit Price: $3.70000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,985
Unit Price: $5.26000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,493
Unit Price: $5.26000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,306
Unit Price: $5.02000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,996
Unit Price: $6.91000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,438
Unit Price: $6.91000
Datasheet

Similar


Panasonic Industry
In Stock: 58,549
Unit Price: $4.93000
Datasheet

Similar


Panasonic Industry
In Stock: 678
Unit Price: $5.02000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.99361
Datasheet
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM0J471MPD

DigiKey Part Number
UPM0J471MPD-ND
Manufacturer
Manufacturer Product Number
UPM0J471MPD
Description
CAP ALUM 470UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM0J471MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Part Status
Not For New Designs
Impedance
140 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1A471MPDNichicon1,506493-15609-ND$5.92000Upgrade
UPA1E471MPDNichicon490493-16987-ND$6.66000Similar
UPS0J471MPDNichicon297493-17142-ND$3.62000Similar
UPW0J471MPDNichicon5,905493-1702-ND$3.70000Similar
UPM0J471MPD1TANichicon1,985493-UPM0J471MPD1TACT-ND$5.26000Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$0.99739$1,994.78
Manufacturers Standard Package