



UPJ2E2R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-11858-1-ND - Cut Tape (CT) 493-11858-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2E2R2MPD1TD |
Description | CAP ALUM 2.2UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2E2R2MPD1TD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 32 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2E2R2MPD1TD | Nichicon | 722 | 493-5321-1-ND | $0.91000 | Direct |
| UVZ2G2R2MPD | Nichicon | 1,215 | 493-1445-ND | $0.57000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.80700 | $38.07 |
| 50 | $2.84960 | $142.48 |
| 100 | $2.54620 | $254.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.02462 | $1,012.31 |
| 1,000 | $1.86003 | $1,860.03 |
| 1,500 | $1.77694 | $2,665.41 |

