



UPJ2C010MPD1TD | |
|---|---|
DigiKey Part Number | 493-5145-1-ND - Cut Tape (CT) 493-5145-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2C010MPD1TD |
Description | CAP ALUM 1UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2C010MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 19 mA @ 120 Hz | |
Ripple Current @ High Frequency | 30.4 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $3.64700 | $36.47 |
| 50 | $2.73140 | $136.57 |
| 100 | $2.44100 | $244.10 |
| 500 | $1.94108 | $970.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.78328 | $1,783.28 |
| 2,000 | $1.65210 | $3,304.20 |
| 3,000 | $1.58590 | $4,757.70 |

