



UPJ2A270MPD6TD | |
|---|---|
DigiKey Part Number | 493-5132-1-ND - Cut Tape (CT) 493-5132-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A270MPD6TD |
Description | CAP ALUM 27UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A270MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 268 mA @ 10 kHz | |
Impedance | 500 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.22300 | $32.23 |
| 50 | $2.40520 | $120.26 |
| 100 | $2.14570 | $214.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.69714 | $848.57 |
| 1,000 | $1.55566 | $1,555.66 |
| 1,500 | $1.48419 | $2,226.28 |
| 2,500 | $1.40447 | $3,511.18 |
| 3,500 | $1.35760 | $4,751.60 |
| 5,000 | $1.31229 | $6,561.45 |
| 6,000 | $1.29077 | $7,744.62 |
| 12,000 | $1.21785 | $14,614.20 |
| 12,500 | $1.21397 | $15,174.62 |

