

UPJ2A181MHD6 | |
---|---|
DigiKey Part Number | 493-15682-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2A181MHD6 |
Description | CAP ALUM 180UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A181MHD6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 706 mA @ 120 Hz | |
Ripple Current @ High Frequency | 995 mA @ 10 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.30000 | $13.30 |
10 | $8.63800 | $86.38 |
50 | $6.68380 | $334.19 |
100 | $6.06630 | $606.63 |
600 | $4.91045 | $2,946.27 |
1,200 | $4.59180 | $5,510.16 |
3,000 | $4.25193 | $12,755.79 |
5,400 | $4.07398 | $21,999.49 |