UPJ Series 26.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 26.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ2A151MHD1TO

DigiKey Part Number
493-5129-1-ND - Cut Tape (CT)
493-5129-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ2A151MHD1TO
Description
CAP ALUM 150UF 20% 100V RADIAL
Customer Reference
Detailed Description
150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2A151MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
553 mA @ 120 Hz
Ripple Current @ High Frequency
798 mA @ 10 kHz
Impedance
110 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.77000$9.77
10$6.24000$62.40
50$4.77880$238.94
100$4.31570$431.57
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.51824$1,759.12
1,000$3.26699$3,266.99
1,500$3.14027$4,710.40
2,500$2.99898$7,497.45
3,500$2.91594$10,205.79
5,000$2.83570$14,178.50
12,500$2.66155$33,269.38
25,000$2.55555$63,888.75
Manufacturers Standard Package