



UPJ1V330MED1TD | |
|---|---|
DigiKey Part Number | 493-5118-1-ND - Cut Tape (CT) 493-5118-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V330MED1TD |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V330MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 225 mA @ 10 kHz |
Part Status Obsolete | Impedance 780 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1V330MED1TD | Nichicon | 1,220 | 493-11427-1-ND | $3.12000 | Direct |
| UPM1H330MED1TD | Nichicon | 1,157 | 493-11726-1-ND | $4.77000 | Upgrade |
| UPS1J330MED1TD | Nichicon | 1,285 | 493-5375-1-ND | $3.54000 | Upgrade |
| UPV1H330MGD1TD | Nichicon | 617 | 493-11825-1-ND | $5.59000 | Upgrade |
| UPJ1H330MED | Nichicon | 1,304 | 493-17040-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.83300 | $18.33 |
| 50 | $1.34180 | $67.09 |
| 100 | $1.18470 | $118.47 |
| 500 | $0.91472 | $457.36 |
| 1,000 | $0.82938 | $829.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.72222 | $1,444.44 |

