UPJ1V182MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 137
Unit Price: $18.50000
Datasheet

Similar


Nichicon
In Stock: 300
Unit Price: $21.38000
Datasheet

Similar


Nichicon
In Stock: 195
Unit Price: $20.31000
Datasheet

Similar


Nichicon
In Stock: 1,254
Unit Price: $15.87000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 230
Unit Price: $16.85000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $9.87672
Datasheet

Similar


Panasonic Industry
In Stock: 5,509
Unit Price: $18.50000
Datasheet

Similar


Panasonic Industry
In Stock: 66
Unit Price: $18.83000
Datasheet

Similar


Panasonic Industry
In Stock: 8,163
Unit Price: $20.47000
Datasheet

Similar


Panasonic Industry
In Stock: 500
Unit Price: $20.88000
Datasheet

Similar


Chemi-Con
In Stock: 462
Unit Price: $25.65000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $22.12000
Datasheet

Similar


Chemi-Con
In Stock: 448
Unit Price: $22.36000
Datasheet

Similar


Chemi-Con
In Stock: 495
Unit Price: $28.45000
Datasheet
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1V182MHD6

DigiKey Part Number
UPJ1V182MHD6-ND
Manufacturer
Manufacturer Product Number
UPJ1V182MHD6
Description
CAP ALUM 1800UF 20% 35V RADIAL
Customer Reference
Detailed Description
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V182MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.06 A @ 120 Hz
Ripple Current @ High Frequency
2.29 A @ 10 kHz
Impedance
34 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$6.11817$1,835.45
Manufacturers Standard Package