



UPJ1V182MHD6TN | |
|---|---|
DigiKey Part Number | 493-5113-1-ND - Cut Tape (CT) 493-5113-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V182MHD6TN |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V182MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.06 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.29 A @ 10 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $11.04100 | $110.41 |
| 50 | $8.61940 | $430.97 |
| 100 | $7.85240 | $785.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.03364 | $1,758.41 |
| 500 | $6.53412 | $3,267.06 |
| 750 | $6.28211 | $4,711.58 |
| 1,250 | $6.00110 | $7,501.38 |
| 1,750 | $5.83595 | $10,212.91 |
| 2,500 | $5.67642 | $14,191.05 |

