

UPJ1K680MPD1TD | |
---|---|
DigiKey Part Number | 493-5105-1-ND - Cut Tape (CT) 493-5105-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K680MPD1TD |
Description | CAP ALUM 68UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K680MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 264 mA @ 120 Hz | |
Ripple Current @ High Frequency | 426 mA @ 10 kHz | |
Impedance | 280 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.15500 | $41.55 |
50 | $3.13340 | $156.67 |
100 | $2.80900 | $280.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.24998 | $1,124.99 |
1,000 | $2.07393 | $2,073.93 |
1,500 | $1.98498 | $2,977.47 |
2,500 | $1.88584 | $4,714.60 |
3,500 | $1.82753 | $6,396.36 |
5,000 | $1.77119 | $8,855.95 |
12,500 | $1.64893 | $20,611.62 |
25,000 | $1.57449 | $39,362.25 |
50,000 | $1.51493 | $75,746.50 |