



UPJ1K330MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1K330MPD1TACT-ND - Cut Tape (CT) UPJ1K330MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K330MPD1TA |
Description | CAP ALUM 33UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K330MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 132 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 234 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 530 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1K330MPD1TA | Nichicon | 1,947 | 493-UPM1K330MPD1TACT-ND | $5.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.11600 | $31.16 |
| 50 | $2.31840 | $115.92 |
| 100 | $2.06520 | $206.52 |
| 500 | $1.62802 | $814.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.48998 | $1,489.98 |
| 2,000 | $1.37517 | $2,750.34 |
| 3,000 | $1.31725 | $3,951.75 |
| 5,000 | $1.25264 | $6,263.20 |
| 7,000 | $1.21467 | $8,502.69 |
| 10,000 | $1.17798 | $11,779.80 |

