



UPM1K330MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1K330MPD1TACT-ND - Cut Tape (CT) UPM1K330MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1K330MPD1TA |
Description | CAP ALUM 33UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K330MPD1TA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 275 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 530 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K330MPD1TA | Nichicon | 1,932 | 493-UPJ1K330MPD1TACT-ND | $5.02000 | Direct |
| UPM1K330MPD1TD | Nichicon | 870 | 493-11748-1-ND | $5.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.28000 | $32.80 |
| 50 | $2.44680 | $122.34 |
| 100 | $2.18200 | $218.20 |
| 500 | $1.72388 | $861.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.57935 | $1,579.35 |
| 2,000 | $1.45911 | $2,918.22 |
| 3,000 | $1.39845 | $4,195.35 |
| 5,000 | $1.33076 | $6,653.80 |
| 7,000 | $1.29099 | $9,036.93 |
| 10,000 | $1.25255 | $12,525.50 |

