



UPJ1J560MPD1TD | |
---|---|
DigiKey Part Number | 493-5078-1-ND - Cut Tape (CT) 493-5078-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J560MPD1TD |
Description | CAP ALUM 56UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J560MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 275 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 10 kHz | |
Impedance | 310 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.47200 | $24.72 |
50 | $1.82780 | $91.39 |
100 | $1.62250 | $162.25 |
500 | $1.26876 | $634.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.09658 | $1,096.58 |
2,000 | $1.00840 | $2,016.80 |
3,000 | $0.96383 | $2,891.49 |
5,000 | $0.91415 | $4,570.75 |
7,000 | $0.88495 | $6,194.65 |
10,000 | $0.85672 | $8,567.20 |
25,000 | $0.79545 | $19,886.25 |
50,000 | $0.75814 | $37,907.00 |
100,000 | $0.72717 | $72,717.00 |