



UPJ1J220MED1TD | |
|---|---|
DigiKey Part Number | 493-5069-1-ND - Cut Tape (CT) 493-5069-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J220MED1TD |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J220MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 215 mA @ 10 kHz |
Part Status Obsolete | Impedance 780 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J220MED1TD | Nichicon | 88 | 493-11728-1-ND | $4.93000 | Direct |
| UPS1J220MED1TD | Nichicon | 9,521 | 493-5374-1-ND | $2.88000 | Direct |
| UPJ1J220MED | Nichicon | 936 | 493-15651-ND | $3.70000 | Parametric Equivalent |
| 860080773004 | Würth Elektronik | 171 | 732-9124-1-ND | $1.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.22000 | $22.20 |
| 50 | $1.63280 | $81.64 |
| 100 | $1.44530 | $144.53 |
| 500 | $1.12322 | $561.61 |

