

UPJ1C181MED1TD | |
---|---|
DigiKey Part Number | 493-5017-1-ND - Cut Tape (CT) 493-5017-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C181MED1TD |
Description | CAP ALUM 180UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C181MED1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 285 mA @ 120 Hz | |
Ripple Current @ High Frequency | 405 mA @ 10 kHz | |
Impedance | 310 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.11800 | $21.18 |
50 | $1.55520 | $77.76 |
100 | $1.37700 | $137.70 |
500 | $1.06990 | $534.95 |
1,000 | $0.97268 | $972.68 |