



UPJ1C152MHD6TN | |
---|---|
DigiKey Part Number | 493-5016-1-ND - Cut Tape (CT) 493-5016-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C152MHD6TN |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C152MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.56 A @ 10 kHz | |
Impedance | 66 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $6.60200 | $66.02 |
50 | $5.05640 | $252.82 |
100 | $4.56780 | $456.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.04440 | $1,011.10 |
500 | $3.72500 | $1,862.50 |
750 | $3.56379 | $2,672.84 |
1,250 | $3.38398 | $4,229.98 |
1,750 | $3.27830 | $5,737.03 |
2,500 | $3.17621 | $7,940.53 |
6,250 | $2.95457 | $18,466.06 |
12,500 | $2.81960 | $35,245.00 |
25,000 | $2.73889 | $68,472.25 |