UPJ1A391MPD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 1,940
Unit Price: $3.95000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $1.39545
Datasheet

Similar


Nichicon
In Stock: 1,668
Unit Price: $4.53000
Datasheet

Similar


Nichicon
In Stock: 1,936
Unit Price: $5.93000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 360
Unit Price: $4.03000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.94837
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.94837
Datasheet

Similar


Chemi-Con
In Stock: 41
Unit Price: $6.91000
Datasheet
UPJ Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1A391MPD

DigiKey Part Number
493-17010-ND
Manufacturer
Manufacturer Product Number
UPJ1A391MPD
Description
CAP ALUM 390UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
390 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1A391MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
430 mA @ 120 Hz
Impedance
220 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.06790$2,135.80
Manufacturers Standard Package