UPJ Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1A391MPD1TD

DigiKey Part Number
493-5001-1-ND - Cut Tape (CT)
493-5001-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1A391MPD1TD
Description
CAP ALUM 390UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
390 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1A391MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
430 mA @ 120 Hz
Impedance
220 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,940
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.47000$24.70
50$1.82580$91.29
100$1.62340$162.34
500$1.27136$635.68
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.16030$1,160.30
2,000$1.06790$2,135.80
3,000$1.02129$3,063.87
5,000$0.96927$4,846.35
7,000$0.93868$6,570.76
10,000$0.90914$9,091.40
25,000$0.84501$21,125.25
50,000$0.80596$40,298.00
100,000$0.77354$77,354.00
Manufacturers Standard Package