



UPJ0J471MPD6TD | |
|---|---|
DigiKey Part Number | 493-4980-1-ND - Cut Tape (CT) 493-4980-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ0J471MPD6TD |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J471MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 230 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM0J471MPD6TD | Nichicon | 1,532 | 493-5195-1-ND | $0.78000 | Direct |
| UPW1C471MPD1TD | Nichicon | 225 | 493-11717-1-ND | $0.81000 | Upgrade |
| UPJ1A471MPD6 | Nichicon | 1,548 | 493-17012-ND | $0.86000 | Parametric Equivalent |
| UPJ1A471MPD6TD | Nichicon | 2,035 | 493-11761-1-ND | $0.86000 | Parametric Equivalent |
| 860080375014 | Würth Elektronik | 566 | 732-9002-1-ND | $0.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.39200 | $23.92 |
| 50 | $1.76260 | $88.13 |
| 100 | $1.56290 | $156.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.21860 | $609.30 |
| 1,000 | $1.10966 | $1,109.66 |
| 1,500 | $1.05460 | $1,581.90 |
| 2,500 | $0.99322 | $2,483.05 |
| 3,500 | $0.95712 | $3,349.92 |
| 5,000 | $0.92224 | $4,611.20 |

