



UPM0J471MPD6TD | |
|---|---|
DigiKey Part Number | 493-5195-1-ND - Cut Tape (CT) 493-5195-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM0J471MPD6TD |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J471MPD6TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 505 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 635 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ0J471MPD6TD | Nichicon | 1,952 | 493-4980-1-ND | $3.86000 | Direct |
| UPJ1A471MPD6TD | Nichicon | 2,035 | 493-11761-1-ND | $5.18000 | Upgrade |
| UPW1C471MPD1TD | Nichicon | 225 | 493-11717-1-ND | $4.85000 | Upgrade |
| UPM1A471MPD6 | Nichicon | 11,071 | 493-15702-ND | $5.34000 | Parametric Equivalent |
| 860080375014 | Würth Elektronik | 566 | 732-9002-1-ND | $3.29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.92700 | $29.27 |
| 50 | $2.17220 | $108.61 |
| 100 | $1.93210 | $193.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.51900 | $759.50 |
| 1,000 | $1.38853 | $1,388.53 |
| 1,500 | $1.32262 | $1,983.93 |
| 2,500 | $1.24914 | $3,122.85 |
| 3,500 | $1.20595 | $4,220.82 |
| 5,000 | $1.16420 | $5,821.00 |

