UPJ0J151MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,991
Unit Price: $0.88366
Datasheet

Direct


Nichicon
In Stock: 1,975
Unit Price: $0.71944
Datasheet

Direct


Nichicon
In Stock: 1,699
Unit Price: $0.75855
Datasheet

Upgrade


Nichicon
In Stock: 1,988
Unit Price: $0.82110
Datasheet

Upgrade


Nichicon
In Stock: 1,833
Unit Price: $3.28000
Datasheet

Upgrade


Nichicon
In Stock: 1,950
Unit Price: $3.53000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,490
Unit Price: $1.31000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,843
Unit Price: $1.31000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,442
Unit Price: $1.64000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,281
Unit Price: $1.72000
Datasheet
UPJ Series 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 6.30mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ0J151MED1TD

DigiKey Part Number
493-4972-1-ND - Cut Tape (CT)
493-4972-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ0J151MED1TD
Description
CAP ALUM 150UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ0J151MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Ripple Current @ High Frequency
225 mA @ 10 kHz
Impedance
780 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,991 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,991In Stock
Ships from WEC