UPA0J562MHD6TN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 7
Unit Price: $15.17000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $4.33608
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $5.86767
Datasheet
UPA Series 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPA Series 16mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA0J562MHD6TN

DigiKey Part Number
493-4858-1-ND - Cut Tape (CT)
493-4858-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA0J562MHD6TN
Description
CAP ALUM 5600UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA0J562MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.981 A @ 120 Hz
Ripple Current @ High Frequency
2.33 A @ 100 kHz
Impedance
26 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
250$6.39364$1,598.41
Manufacturers Standard Package