ULV2H3R3MNL1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ULV2H3R3MNL1GS
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

ULV2H3R3MNL1GS

DigiKey Part Number
493-ULV2H3R3MNL1GSTR-ND - Tape & Reel (TR)
493-ULV2H3R3MNL1GSCT-ND - Cut Tape (CT)
493-ULV2H3R3MNL1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULV2H3R3MNL1GS
Description
CAP ALUM 3.3UF 20% 500V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.3 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULV2H3R3MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
64 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.17000$11.17
10$7.16800$71.68
50$5.50460$275.23
100$4.97920$497.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.07528$2,037.64
1,000$3.79036$3,790.36
1,500$3.64661$5,469.91
2,500$3.48636$8,715.90
3,500$3.39215$11,872.52
5,000$3.30115$16,505.75
6,000$3.25789$19,547.34
12,000$3.11149$37,337.88
12,500$3.10370$38,796.25
Manufacturers Standard Package