



ULV2C220MNL1GS | |
|---|---|
DigiKey Part Number | 493-6733-2-ND - Tape & Reel (TR) 493-6733-1-ND - Cut Tape (CT) 493-6733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULV2C220MNL1GS |
Description | CAP ALUM 22UF 20% 160V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULV2C220MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 104 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.71000 | $9.71 |
| 10 | $5.79300 | $57.93 |
| 50 | $4.73520 | $236.76 |
| 100 | $4.27260 | $427.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.37190 | $1,685.95 |
| 1,000 | $3.04304 | $3,043.04 |
| 1,500 | $2.95621 | $4,434.31 |
| 2,500 | $2.86794 | $7,169.85 |
| 3,500 | $2.76965 | $9,693.77 |
| 5,000 | $2.67196 | $13,359.80 |
| 6,000 | $2.62134 | $15,728.04 |
| 12,000 | $2.56054 | $30,726.48 |
| 12,500 | $2.55976 | $31,997.00 |

