



ULD1C221MPD1TD | |
|---|---|
DigiKey Part Number | 493-14723-1-ND - Cut Tape (CT) 493-14723-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1C221MPD1TD |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1C221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 231 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 330 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD1C221MPD1TA | Nichicon | 1,715 | 493-ULD1C221MPD1TACT-ND | $6.00000 | Parametric Equivalent |
| 16YXM220MEFC8X11.5 | Rubycon | 0 | 1189-3958-ND | $0.95000 | Parametric Equivalent |
| 16YXM220MEFCT78X11.5 | Rubycon | 0 | 16YXM220MEFCT78X11.5-ND | $0.95000 | Parametric Equivalent |
| 16YXM220MEFR8X11.5 | Rubycon | 1,222 | 1189-16YXM220MEFR8X11.5-ND | $4.36000 | Parametric Equivalent |
| ELE-160ELL221MHB5D | Chemi-Con | 223 | 565-ELE-160ELL221MHB5D-ND | $3.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.86400 | $38.64 |
| 50 | $2.89560 | $144.78 |
| 100 | $2.58900 | $258.90 |
| 500 | $2.05966 | $1,029.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.89267 | $1,892.67 |
| 2,000 | $1.75390 | $3,507.80 |
| 3,000 | $1.68385 | $5,051.55 |
| 5,000 | $1.60576 | $8,028.80 |
| 7,000 | $1.55985 | $10,918.95 |
| 10,000 | $1.51549 | $15,154.90 |

