Upgrade
Upgrade




UKZ1H220MPM | |
|---|---|
DigiKey Part Number | 493-3193-ND |
Manufacturer | |
Manufacturer Product Number | UKZ1H220MPM |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKZ1H220MPM Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A220MPD | Nichicon | 88,717 | 493-1970-ND | $4.11000 | Upgrade |
| EEU-FC2A220 | Panasonic Industry | 6,710 | P10770-ND | $5.26000 | Upgrade |



