

UKW2A330MPD1TD | |
---|---|
DigiKey Part Number | 493-10761-1-ND - Cut Tape (CT) 493-10761-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW2A330MPD1TD |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW2A330MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 320 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.74400 | $37.44 |
50 | $2.80820 | $140.41 |
100 | $2.51090 | $251.09 |
500 | $1.99822 | $999.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.83655 | $1,836.55 |
2,000 | $1.70214 | $3,404.28 |
3,000 | $1.63429 | $4,902.87 |
5,000 | $1.55866 | $7,793.30 |
7,000 | $1.51419 | $10,599.33 |
10,000 | $1.47123 | $14,712.30 |
12,000 | $1.45080 | $17,409.60 |
24,000 | $1.38168 | $33,160.32 |
25,000 | $1.37800 | $34,450.00 |