



UKW1E221MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKW1E221MPD1TACT-ND - Cut Tape (CT) UKW1E221MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1E221MPD1TA |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1E221MPD1TA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1E221MPD1TA | Nichicon | 4,842 | 493-UFW1E221MPD1TACT-ND | $2.80000 | Direct |
| UHE1E221MPD1TA | Nichicon | 2,554 | 493-UHE1E221MPD1TACT-ND | $4.93000 | Upgrade |
| UHV1E221MPD1TA | Nichicon | 1,928 | 493-UHV1E221MPD1TACT-ND | $4.60000 | Upgrade |
| UHV1E221MPD1TD | Nichicon | 1,494 | 493-UHV1E221MPD1TDCT-ND | $5.84000 | Upgrade |
| UHV1V221MPD1TA | Nichicon | 2,000 | 493-UHV1V221MPD1TACT-ND | $4.69000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.67500 | $36.75 |
| 50 | $2.75100 | $137.55 |
| 100 | $2.45660 | $245.66 |
| 500 | $1.95064 | $975.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.67636 | $1,676.36 |
| 2,000 | $1.55029 | $3,100.58 |
| 3,000 | $1.48667 | $4,460.01 |
| 5,000 | $1.41571 | $7,078.55 |
| 7,000 | $1.37400 | $9,618.00 |
| 10,000 | $1.33372 | $13,337.20 |

