



UHV1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1E221MPD1TDCT-ND - Cut Tape (CT) UHV1E221MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 405 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 810 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E221MPD1TA | Nichicon | 2,554 | 493-UHE1E221MPD1TACT-ND | $4.93000 | Parametric Equivalent |
| UHE1E221MPD1TD | Nichicon | 23,834 | 493-15236-1-ND | $4.36000 | Parametric Equivalent |
| UHV1E221MPD | Nichicon | 194 | 493-15302-ND | $5.92000 | Parametric Equivalent |
| UHV1E221MPD1TA | Nichicon | 1,928 | 493-UHV1E221MPD1TACT-ND | $4.60000 | Parametric Equivalent |
| UHV1V221MPD | Nichicon | 3,522 | 493-14474-ND | $4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.66700 | $36.67 |
| 50 | $2.74440 | $137.22 |
| 100 | $2.45080 | $245.08 |
| 500 | $1.94570 | $972.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.78629 | $1,786.29 |
| 2,000 | $1.65376 | $3,307.52 |
| 3,000 | $1.58683 | $4,760.49 |
| 5,000 | $1.51221 | $7,561.05 |
| 7,000 | $1.46835 | $10,278.45 |
| 10,000 | $1.42598 | $14,259.80 |

