



UKW1E332MHD1TN | |
---|---|
DigiKey Part Number | 493-10722-1-ND - Cut Tape (CT) 493-10722-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1E332MHD1TN |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1E332MHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.95 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.2425 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.98000 | $21.98 |
10 | $14.59500 | $145.95 |
50 | $11.53800 | $576.90 |
100 | $10.57240 | $1,057.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.54088 | $2,385.22 |
500 | $8.91212 | $4,456.06 |
750 | $8.59487 | $6,446.15 |
1,250 | $8.24115 | $10,301.44 |
1,750 | $8.03326 | $14,058.20 |
2,500 | $7.83245 | $19,581.12 |
3,000 | $7.73701 | $23,211.03 |
6,000 | $7.41400 | $44,484.00 |
6,250 | $7.39904 | $46,244.00 |