



UVR1E332MHD1TN | |
|---|---|
DigiKey Part Number | 493-12778-1-ND - Cut Tape (CT) 493-12778-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1E332MHD1TN |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1E332MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.98 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.277 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $8.78900 | $87.89 |
| 50 | $6.79580 | $339.79 |
| 100 | $6.16690 | $616.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.49096 | $1,372.74 |
| 500 | $5.08022 | $2,540.11 |
| 750 | $4.87305 | $3,654.79 |
| 1,250 | $4.64186 | $5,802.33 |
| 1,750 | $4.50599 | $7,885.48 |
| 2,500 | $4.37476 | $10,936.90 |

