2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW1C222MHD

DigiKey Part Number
493-15470-ND
Manufacturer
Manufacturer Product Number
UKW1C222MHD
Description
CAP ALUM 2200UF 20% 16V RADIAL
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW1C222MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.25 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.4375 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.787" (20.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1C222MHDNichicon0UPA1C222MHD-ND$4.34482Upgrade
UFW1C222MHDNichicon167493-15122-ND$10.11000Parametric Equivalent
In-Stock: 1,596
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.91000$12.91
10$8.32000$83.20
50$6.42260$321.13
100$5.82160$582.16
500$4.78688$2,393.44
1,000$4.46099$4,460.99
2,500$4.11332$10,283.30
5,000$3.90153$19,507.65
10,000$3.72570$37,257.00
Manufacturers Standard Package