



UFW1C222MHD | |
|---|---|
DigiKey Part Number | 493-15122-ND |
Manufacturer | |
Manufacturer Product Number | UFW1C222MHD |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1C222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4375 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C222MHD | Nichicon | 0 | UPA1C222MHD-ND | $4.34482 | Upgrade |
| UKW1C222MHD | Nichicon | 1,596 | 493-15470-ND | $12.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.46200 | $64.62 |
| 50 | $4.93940 | $246.97 |
| 100 | $4.45610 | $445.61 |
| 500 | $3.62502 | $1,812.51 |
| 1,000 | $3.36300 | $3,363.00 |
| 3,000 | $3.03554 | $9,106.62 |
| 5,000 | $2.91311 | $14,565.55 |
| 10,000 | $2.77167 | $27,716.70 |

