Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UKW0J103MHD1TN | |
|---|---|
DigiKey Part Number | 493-10719-1-ND - Cut Tape (CT) 493-10719-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW0J103MHD1TN |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW0J103MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.3 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW0J103MHD | Nichicon | 42 | 493-15110-ND | $14.22000 | Parametric Equivalent |
| UVK0J103MHD | Nichicon | 0 | UVK0J103MHD-ND | $5.21613 | Parametric Equivalent |
| UVK0J103MHD1TN | Nichicon | 495 | 493-12542-1-ND | $14.06000 | Parametric Equivalent |
| UVR0J103MHD | Nichicon | 37 | 493-1012-ND | $13.07000 | Parametric Equivalent |
| UVR0J103MHD1TN | Nichicon | 568 | 493-12739-1-ND | $13.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.95000 | $21.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.07524 | $2,268.81 |










