



UKT1C471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKT1C471MPD1TACT-ND - Cut Tape (CT) UKT1C471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT1C471MPD1TA |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1C471MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Ripple Current @ High Frequency | 415 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $4.04700 | $40.47 |
| 50 | $3.04140 | $152.07 |
| 100 | $2.72410 | $272.41 |
| 500 | $2.17570 | $1,087.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.77023 | $1,770.23 |
| 2,000 | $1.63986 | $3,279.72 |
| 3,000 | $1.57402 | $4,722.06 |
| 5,000 | $1.50064 | $7,503.20 |
| 7,000 | $1.45750 | $10,202.50 |
| 10,000 | $1.41583 | $14,158.30 |
| 12,000 | $1.39602 | $16,752.24 |
| 24,000 | $1.32896 | $31,895.04 |
| 25,000 | $1.32538 | $33,134.50 |

