



UKL2A330KPD1TD | |
|---|---|
DigiKey Part Number | 493-UKL2A330KPD1TDCT-ND - Cut Tape (CT) UKL2A330KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL2A330KPD1TD |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A330KPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL2A330KPD | Nichicon | 368 | 493-16885-ND | $8.39000 | Parametric Equivalent |
| UVK2C330MPD | Nichicon | 0 | UVK2C330MPD-ND | $1.56761 | Parametric Equivalent |
| UVK2C330MPD1TD | Nichicon | 0 | 493-12620-1-ND | $10.03000 | Parametric Equivalent |
| ELXV101ETD330MJ16S | Chemi-Con | 0 | ELXV101ETD330MJ16S-ND | $1.45058 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.93300 | $49.33 |
| 50 | $3.73260 | $186.63 |
| 100 | $3.35190 | $335.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.69518 | $1,347.59 |
| 1,000 | $2.48807 | $2,488.07 |
| 1,500 | $2.38352 | $3,575.28 |
| 2,500 | $2.26700 | $5,667.50 |
| 3,500 | $2.19845 | $7,694.57 |
| 5,000 | $2.13226 | $10,661.30 |

