

UKL1V470KPD1TD | |
---|---|
DigiKey Part Number | 493-UKL1V470KPD1TDCT-ND - Cut Tape (CT) UKL1V470KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V470KPD1TD |
Description | CAP ALUM 47UF 10% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V470KPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 380 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.95600 | $29.56 |
50 | $2.19900 | $109.95 |
100 | $1.95830 | $195.83 |
500 | $1.54302 | $771.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.34463 | $1,344.63 |
2,000 | $1.24073 | $2,481.46 |
3,000 | $1.18827 | $3,564.81 |
5,000 | $1.12978 | $5,648.90 |
7,000 | $1.09541 | $7,667.87 |
10,000 | $1.06219 | $10,621.90 |
25,000 | $0.99010 | $24,752.50 |
50,000 | $0.94619 | $47,309.50 |