



UKL1V151KPD1TD | |
---|---|
DigiKey Part Number | 493-UKL1V151KPD1TDCT-ND - Cut Tape (CT) UKL1V151KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V151KPD1TD |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V151KPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.52400 | $45.24 |
50 | $3.42080 | $171.04 |
100 | $3.07090 | $307.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.46954 | $1,234.77 |
1,000 | $2.27970 | $2,279.70 |
1,500 | $2.18396 | $3,275.94 |
2,500 | $2.07715 | $5,192.88 |
3,500 | $2.01437 | $7,050.30 |
5,000 | $1.95371 | $9,768.55 |
12,500 | $1.82204 | $22,775.50 |
25,000 | $1.74188 | $43,547.00 |