1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1V102KHD1TN

DigiKey Part Number
493-UKL1V102KHD1TNCT-ND - Cut Tape (CT)
UKL1V102KHD1TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1V102KHD1TN
Description
CAP ALUM 1000UF 20% 35V RADIAL
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1V102KHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.265 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBT1V102MHD8TNNichicon4,363493-UBT1V102MHD8TNCT-ND$18.58000Upgrade
UHW1H102MHD6TNNichicon271493-UHW1H102MHD6TNCT-ND$18.01000Upgrade
UKL1V102KHDNichicon346493-14494-ND$17.10000Parametric Equivalent
EKZE500EC3102ML25SChemi-Con55565-EKZE500EC3102ML25S-ND$23.10000Upgrade
108CKR050MCORNELL DUBILIER KNOWLES9151572-1058-ND$18.58000Parametric Equivalent
In-Stock: 159
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.95000$15.95
10$10.40800$104.08
50$8.10140$405.07
100$7.37300$737.30
Tape & Box (TB)
QuantityUnit PriceExt Price
250$6.59464$1,648.66
500$6.11976$3,059.88
750$5.88024$4,410.18
1,250$5.61311$7,016.39
1,750$5.45617$9,548.30
2,500$5.30448$13,261.20
Manufacturers Standard Package