



UKL1J102KHD | |
|---|---|
DigiKey Part Number | 493-16867-ND |
Manufacturer | |
Manufacturer Product Number | UKL1J102KHD |
Description | CAP ALUM 1000UF 10% 63V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J102KHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.33 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5295 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.61000 | $33.61 |
| 10 | $22.89300 | $228.93 |
| 50 | $18.43980 | $921.99 |
| 100 | $17.03410 | $1,703.41 |
| 500 | $14.62068 | $7,310.34 |
| 1,000 | $13.86154 | $13,861.54 |
| 2,500 | $13.05223 | $32,630.58 |
| 5,000 | $12.87232 | $64,361.60 |

