



UKL1H331KHD1TO | |
---|---|
DigiKey Part Number | 493-UKL1H331KHD1TOCT-ND - Cut Tape (CT) UKL1H331KHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H331KHD1TO |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H331KHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.06000 | $13.06 |
10 | $8.48200 | $84.82 |
50 | $6.55900 | $327.95 |
100 | $5.95050 | $595.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.67140 | $2,335.70 |
1,000 | $4.35782 | $4,357.82 |
1,500 | $4.19960 | $6,299.40 |
2,500 | $4.02319 | $10,057.97 |
3,500 | $3.91953 | $13,718.35 |
5,000 | $3.81940 | $19,097.00 |
12,500 | $3.60208 | $45,026.00 |