UKL1H2R2KDDANATD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1,872
Unit Price: $2.13000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.39577
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.39577
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.43297
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.43297
Datasheet

Direct


Würth Elektronik
In Stock: 8,462
Unit Price: $0.90000
Datasheet

Direct


Würth Elektronik
In Stock: 30,720
Unit Price: $0.90000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,723
Unit Price: $0.99000
Datasheet

Upgrade


Würth Elektronik
In Stock: 3,686
Unit Price: $0.99000
Datasheet
UKL/KL SERIES 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UKL/KL SERIES 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1H2R2KDDANATD

DigiKey Part Number
493-15382-1-ND - Cut Tape (CT)
493-15382-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1H2R2KDDANATD
Description
CAP ALUM 2.2UF 10% 50V RADIAL TH
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1H2R2KDDANATD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Ripple Current @ High Frequency
46 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes