UKL1H100MDDANA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 6,247
Unit Price: $0.39000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.09255
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.42000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 5,620
Unit Price: $0.28000
Datasheet

Upgrade


Rubycon
In Stock: 5,762
Unit Price: $0.36000
Datasheet

Upgrade


Rubycon
In Stock: 95,499
Unit Price: $0.42000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 58,880
Unit Price: $0.33000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 3,494
Unit Price: $0.44000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 64,128
Unit Price: $0.44000
Datasheet

Upgrade


Rubycon
In Stock: 2,850
Unit Price: $0.39000
Datasheet

Upgrade


Rubycon
In Stock: 51,031
Unit Price: $0.46000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.09314
Datasheet

Upgrade


Rubycon
In Stock: 6,650
Unit Price: $0.36000
Datasheet
UKL/KL SERIES 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UKL/KL SERIES 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1H100MDDANA

DigiKey Part Number
493-15376-ND
Manufacturer
Manufacturer Product Number
UKL1H100MDDANA
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1H100MDDANA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes