



UKL1A331KPDANATD | |
---|---|
DigiKey Part Number | 493-UKL1A331KPDANATDCT-ND - Cut Tape (CT) UKL1A331KPDANTD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1A331KPDANATD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1A331KPDANATD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.93300 | $39.33 |
50 | $2.95600 | $147.80 |
100 | $2.64480 | $264.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.00906 | $1,004.53 |
1,000 | $1.84830 | $1,848.30 |
1,500 | $1.76706 | $2,650.59 |
2,500 | $1.67649 | $4,191.23 |
3,500 | $1.62325 | $5,681.38 |
5,000 | $1.57180 | $7,859.00 |
12,500 | $1.46013 | $18,251.62 |
25,000 | $1.39212 | $34,803.00 |
50,000 | $1.33566 | $66,783.00 |