KL Series 10x13.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KL Series 10x13.5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1A331KPDANATD

DigiKey Part Number
493-UKL1A331KPDANATDCT-ND - Cut Tape (CT)
UKL1A331KPDANTD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1A331KPDANATD
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1A331KPDANATD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
400 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 906
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.24000$6.24
10$3.93300$39.33
50$2.95600$147.80
100$2.64480$264.48
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.00906$1,004.53
1,000$1.84830$1,848.30
1,500$1.76706$2,650.59
2,500$1.67649$4,191.23
3,500$1.62325$5,681.38
5,000$1.57180$7,859.00
12,500$1.46013$18,251.62
25,000$1.39212$34,803.00
50,000$1.33566$66,783.00
Manufacturers Standard Package