



UHW1K121MPD1TD | |
---|---|
DigiKey Part Number | 493-14606-1-ND - Cut Tape (CT) 493-14606-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1K121MPD1TD |
Description | CAP ALUM 120UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 120 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1K121MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 416 mA @ 120 Hz | |
Impedance | 115 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $6.52800 | $65.28 |
50 | $4.99400 | $249.70 |
100 | $4.50950 | $450.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.67606 | $1,838.03 |
1,000 | $3.41339 | $3,413.39 |
1,500 | $3.28079 | $4,921.19 |
2,500 | $3.13299 | $7,832.47 |
3,500 | $3.04614 | $10,661.49 |
5,000 | $2.96220 | $14,811.00 |
6,000 | $2.92231 | $17,533.86 |
12,000 | $2.78726 | $33,447.12 |
12,500 | $2.78006 | $34,750.75 |