Parametric Equivalent
Parametric Equivalent




UHW1K102MHD | |
|---|---|
DigiKey Part Number | 493-14582-ND |
Manufacturer | |
Manufacturer Product Number | UHW1K102MHD |
Description | CAP ALUM 1000UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1K102MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.716 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.86 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.47000 | $32.47 |
| 10 | $22.04400 | $220.44 |
| 50 | $17.72520 | $886.26 |
| 100 | $16.36430 | $1,636.43 |
| 500 | $14.02496 | $7,012.48 |
| 1,000 | $13.28930 | $13,289.30 |
| 2,500 | $12.50492 | $31,262.30 |
| 5,000 | $12.29179 | $61,458.95 |



