



UHW1J821MHD | |
---|---|
DigiKey Part Number | 493-14602-ND |
Manufacturer | |
Manufacturer Product Number | UHW1J821MHD |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J821MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.824 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.04 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.09000 | $22.09 |
10 | $14.71400 | $147.14 |
50 | $11.63820 | $581.91 |
100 | $10.66610 | $1,066.61 |
500 | $8.99466 | $4,497.33 |
1,000 | $8.46883 | $8,468.83 |
2,500 | $7.90798 | $19,769.95 |
5,000 | $7.56650 | $37,832.50 |